Part Details for DRV5053PAQLPGQ1 by Texas Instruments
Overview of DRV5053PAQLPGQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5053PAQLPGQ1 | Texas Instruments | Automotive, 2.7 V to 38 V bipolar output Hall effect sensor family 3-TO-92 -40 to 125 |
Price & Stock for DRV5053PAQLPGQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5053PAQLPGQ1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-DRV5053PAQLPGQ1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
770 In Stock |
|
$0.6871 / $1.6900 | Buy Now |
DISTI #
595-DRV5053PAQLPGQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor RoHS: Compliant | 0 |
|
$0.6030 / $1.4100 | Order Now |
|
Rochester Electronics | DRV5053-Q1 Automotive, 2.7 V to 38 V bipolar output Hall effect sensor family RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2598 / $0.3056 | Buy Now |
Part Details for DRV5053PAQLPGQ1
DRV5053PAQLPGQ1 CAD Models
DRV5053PAQLPGQ1 Part Data Attributes
|
DRV5053PAQLPGQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5053PAQLPGQ1
Texas Instruments
Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0-2V | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | -230 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DRV5053PAQLPGQ1
This table gives cross-reference parts and alternative options found for DRV5053PAQLPGQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053PAQLPGQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDRV5053PAQLPG | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5053PAQLPGQ1 vs PDRV5053PAQLPG |
DRV5053PAQLPGMQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | DRV5053PAQLPGQ1 vs DRV5053PAQLPGMQ1 |
DRV5053PAQLPGM | Texas Instruments | $0.4379 | High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | DRV5053PAQLPGQ1 vs DRV5053PAQLPGM |
DRV5053PAEDBZTQ1 | Texas Instruments | $0.5818 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150 | DRV5053PAQLPGQ1 vs DRV5053PAEDBZTQ1 |
DRV5053PAQDBZR | Texas Instruments | $0.4379 | High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | DRV5053PAQLPGQ1 vs DRV5053PAQDBZR |
DRV5053PAEDBZRQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150 | DRV5053PAQLPGQ1 vs DRV5053PAEDBZRQ1 |
DRV5053PAQDBZT | Texas Instruments | $0.5040 | High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | DRV5053PAQLPGQ1 vs DRV5053PAQDBZT |