DRV5053PAQLPGMQ1 vs DRV5053PAEDBZRQ1 feature comparison

DRV5053PAQLPGMQ1 Texas Instruments

Buy Now Datasheet

DRV5053PAEDBZRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TO-92, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF -23 MV/MT
Body Breadth 1.52 mm 1.3 mm
Body Height 3.15 mm 0.95 mm
Body Length or Diameter 4 mm 2.92 mm
Housing PLASTIC PLASTIC
Input Mode BIPOLAR BIPOLAR
JESD-609 Code e3 e4
Linearity (%) 1 % 1 %
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 3.6 mA 3.6 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.3 mA 2.3 mA
Output Polarity COMPLEMENTARY COMPLEMENTARY
Output Range 0-2V 0-2V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Equivalence Code SIP3,.1,50 TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100 AEC-Q100
Sensitivity (mV/G) -230 mV/G -230 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 38 V 38 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Body Material PLASTIC/EPOXY

Compare DRV5053PAQLPGMQ1 with alternatives

Compare DRV5053PAEDBZRQ1 with alternatives