DRV3256BEPAPRQ1 vs MAX14871EUE+ feature comparison

DRV3256BEPAPRQ1 Texas Instruments

Buy Now Datasheet

MAX14871EUE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HTQFP-64
Reach Compliance Code compliant
Samacsys Manufacturer Texas Instruments Analog Devices
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER BRUSH DC MOTOR CONTROLLER
JESD-30 Code S-PQFP-G64 R-PDSO-G16
JESD-609 Code e4 e3
Length 10 mm 5 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 64 16
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 2.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTQFP HTSSOP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 90 V 36 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 10 mm 4.4 mm
Base Number Matches 1 2
Part Package Code 16-TSSOP_4.4_EP-4.4_MM
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4_EP-4.4_MM
Date Of Intro 2014-09-28
Technology BICMOS
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare DRV3256BEPAPRQ1 with alternatives

Compare MAX14871EUE+ with alternatives