-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14871EUE+
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 4.5-36V DC Brushed Motor Driver RoHS: Compliant | 122 |
|
$2.6800 / $6.0300 | Buy Now |
|
Analog Devices Inc | 4.5-36V DC Brushed Motor Drive Package Multiple: 1 | 18090 |
|
$2.6875 / $6.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14871EUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14871EUE+
Analog Devices Inc
4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Date Of Intro | 2014-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX14871EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14871EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14871EUE+T | 4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX14871EUE+ vs MAX14871EUE+T |