DPZ4MX16NV3-12I vs WF2M32-80H2M feature comparison

DPZ4MX16NV3-12I B&B Electronics Manufacturing Company

Buy Now Datasheet

WF2M32-80H2M White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP WHITE MICROELECTRONICS
Part Package Code PGA
Package Description 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66
Pin Count 66
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns 80 ns
Additional Feature AUTOMATIC WRITE CONFIGURABLE AS 2M X 32
Alternate Memory Width 8 16
JESD-30 Code S-CPGA-P66 S-CHIP-P66
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 4194304 words 8388608 words
Number of Words Code 4000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 4MX16 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.16 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR HEX
Type NOR TYPE NOR TYPE
Base Number Matches 2 2

Compare DPZ4MX16NV3-12I with alternatives