Datasheets
DPZ4MX16NV3-12I by:

Flash Module, 8MX8, 120ns, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66

Part Details for DPZ4MX16NV3-12I by B&B Electronics Manufacturing Company

Overview of DPZ4MX16NV3-12I by B&B Electronics Manufacturing Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DPZ4MX16NV3-12I

DPZ4MX16NV3-12I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DPZ4MX16NV3-12I Part Data Attributes

DPZ4MX16NV3-12I B&B Electronics Manufacturing Company
Buy Now Datasheet
Compare Parts:
DPZ4MX16NV3-12I B&B Electronics Manufacturing Company Flash Module, 8MX8, 120ns, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66
Part Life Cycle Code Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP
Part Package Code PGA
Package Description 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66
Pin Count 66
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Additional Feature AUTOMATIC WRITE
Alternate Memory Width 8
JESD-30 Code S-CPGA-P66
Memory Density 67108864 bit
Memory IC Type FLASH MODULE
Memory Width 16
Number of Functions 1
Number of Terminals 66
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX16
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Programming Voltage 12 V
Qualification Status Not Qualified
Seated Height-Max 10.16 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology MOS
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Type NOR TYPE

Alternate Parts for DPZ4MX16NV3-12I

This table gives cross-reference parts and alternative options found for DPZ4MX16NV3-12I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ4MX16NV3-12I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DPZ4MX16NV3-12B Flash Module, 8MX8, 120ns, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPZ4MX16NV3-12I vs DPZ4MX16NV3-12B
DPZ4MX16NV3-12C Flash Module, 8MX8, 120ns, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPZ4MX16NV3-12I vs DPZ4MX16NV3-12C
DPZ8MX16NV3-12C Flash Module, 8MX8, 120ns, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPZ4MX16NV3-12I vs DPZ8MX16NV3-12C
DPZ4MX16NV3-12M Flash Module, 8MX8, 120ns, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPZ4MX16NV3-12I vs DPZ4MX16NV3-12M
ACT-F2M32N-120P1M Flash Module, 8MX8, 120ns, CPGA66, 1.380 X 1.380 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 Cobham Power Products DPZ4MX16NV3-12I vs ACT-F2M32N-120P1M
DPZ8MX16NV3-12I Flash Module, 8MX8, 120ns, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPZ4MX16NV3-12I vs DPZ8MX16NV3-12I
Part Number Description Manufacturer Compare
WF2M32BI-90HI5A Flash Module, 8MX8, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc DPZ4MX16NV3-12I vs WF2M32BI-90HI5A
WF2M32I-120HC5A Flash Module, 2MX32, 120ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation DPZ4MX16NV3-12I vs WF2M32I-120HC5A
WF2M32-120HM5 Flash Module, 2MX32, 120ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc DPZ4MX16NV3-12I vs WF2M32-120HM5
WF2M32-80H2C Flash Module, 8MX8, 80ns, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp DPZ4MX16NV3-12I vs WF2M32-80H2C
WF2M32BI-90HC5 Flash Module, 8MX8, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation DPZ4MX16NV3-12I vs WF2M32BI-90HC5
DPZ8MX16NV3-90M Flash Module, 8MX8, 90ns, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPZ4MX16NV3-12I vs DPZ8MX16NV3-90M
WF2M32-120H2I Flash Module, 8MX8, 120ns, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp DPZ4MX16NV3-12I vs WF2M32-120H2I
DPZ8MX16NV3-10C Flash Module, 8MX8, 100ns, CPGA66, 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 B&B Electronics Manufacturing Company DPZ4MX16NV3-12I vs DPZ8MX16NV3-10C
WF2M32BI-90HM5 Flash Module, 8MX8, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation DPZ4MX16NV3-12I vs WF2M32BI-90HM5
WF2M32BI-120HI5A Flash Module, 8MX8, 120ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc DPZ4MX16NV3-12I vs WF2M32BI-120HI5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPZ4MX16NV3-12I by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPZ4MX16NV3-12I by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPZ4MX16NV3-12I would you like to use for your alert(s)?
  • Please alert me when DPZ4MX16NV3-12I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPZ4MX16NV3-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPZ4MX16NV3-12I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPZ4MX16NV3-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPZ4MX16NV3-12I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPZ4MX16NV3-12I by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: