DPS8M656-45M vs DPS8M656-85M feature comparison

DPS8M656-45M Twilight Technology Inc

Buy Now Datasheet

DPS8M656-85M Twilight Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TWILIGHT TECHNOLOGY INC TWILIGHT TECHNOLOGY INC
Package Description DIP, DIP40,.6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 85 ns
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-T40 R-XDMA-T40
Memory Density 262144 bit 262144 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX16 16KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0012 A 0.0012 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.64 mA 0.64 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2

Compare DPS8M656-45M with alternatives

Compare DPS8M656-85M with alternatives