DPS8M656-85M
vs
DPS8M656-120B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
DPAC TECHNOLOGIES CORP
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
85 ns
120 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-T40
R-XDMA-T40
Memory Density
262144 bit
262144 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
40
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
16KX16
16KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0012 A
0.0004 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.64 mA
0.28 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Package Description
DIP, DIP40,.6
JESD-609 Code
e0
Number of Ports
1
Output Enable
YES
Screening Level
MIL-STD-883 Class B (Modified)
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DPS8M656-85M with alternatives
Compare DPS8M656-120B with alternatives