Part Details for DPS8M656-85M by Twilight Technology Inc
Overview of DPS8M656-85M by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS8M656-85M
DPS8M656-85M CAD Models
DPS8M656-85M Part Data Attributes
|
DPS8M656-85M
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPS8M656-85M
Twilight Technology Inc
SRAM Module, 16KX16, 85ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T40 | |
Memory Density | 262144 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0012 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.64 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPS8M656-85M
This table gives cross-reference parts and alternative options found for DPS8M656-85M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS8M656-85M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPS8M656-70I | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 16KX16, 70ns, CMOS | DPS8M656-85M vs DPS8M656-70I |
DPS8M656-55B | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 16KX16, 55ns, CMOS | DPS8M656-85M vs DPS8M656-55B |
DPS8M656-35C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 16KX16, 35ns, CMOS | DPS8M656-85M vs DPS8M656-35C |
CYM1610HD-15C | Cypress Semiconductor | Check for Price | SRAM Module, 16KX16, 15ns, CMOS | DPS8M656-85M vs CYM1610HD-15C |
CYM1610LHD-25MB | Cypress Semiconductor | Check for Price | SRAM Module, 16KX16, 25ns, CMOS | DPS8M656-85M vs CYM1610LHD-25MB |
DPS8M656-150I | Twilight Technology Inc | Check for Price | SRAM Module, 16KX16, 150ns, CMOS | DPS8M656-85M vs DPS8M656-150I |
DPS8M656-120C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 16KX16, 120ns, CMOS | DPS8M656-85M vs DPS8M656-120C |
DPS8M656-100C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 16KX16, 100ns, CMOS | DPS8M656-85M vs DPS8M656-100C |
DPS8M656-120B | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 16KX16, 120ns, CMOS | DPS8M656-85M vs DPS8M656-120B |
DPS8M656-120I | Twilight Technology Inc | Check for Price | SRAM Module, 16KX16, 120ns, CMOS | DPS8M656-85M vs DPS8M656-120I |