DPS1MX8MKN3-35C vs DPS1MX8MKN3-35I feature comparison

DPS1MX8MKN3-35C Twilight Technology Inc

Buy Now Datasheet

DPS1MX8MKN3-35I Twilight Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TWILIGHT TECHNOLOGY INC TWILIGHT TECHNOLOGY INC
Part Package Code MODULE MODULE
Package Description DIP, DIP32,.6 DIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDMA-T32 R-CDMA-T32
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0006 A 0.0016 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.23 mA 0.24 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare DPS1MX8MKN3-35C with alternatives

Compare DPS1MX8MKN3-35I with alternatives