Datasheets
DPS1MX8MKN3-35C by:

SRAM Module, 1MX8, 35ns, CMOS, CDMA32, 0.600 INCH, DIP-32

Part Details for DPS1MX8MKN3-35C by Twilight Technology Inc

Overview of DPS1MX8MKN3-35C by Twilight Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R0K521350S000BE Renesas Electronics Corporation Renesas Starter Kit for R8C/35C (Discontinued product)

Part Details for DPS1MX8MKN3-35C

DPS1MX8MKN3-35C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DPS1MX8MKN3-35C Part Data Attributes

DPS1MX8MKN3-35C Twilight Technology Inc
Buy Now Datasheet
Compare Parts:
DPS1MX8MKN3-35C Twilight Technology Inc SRAM Module, 1MX8, 35ns, CMOS, CDMA32, 0.600 INCH, DIP-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TWILIGHT TECHNOLOGY INC
Part Package Code MODULE
Package Description DIP, DIP32,.6
Pin Count 32
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 35 ns
I/O Type COMMON
JESD-30 Code R-CDMA-T32
Memory Density 8388608 bit
Memory IC Type SRAM MODULE
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Standby Current-Max 0.0006 A
Standby Voltage-Min 2 V
Supply Current-Max 0.23 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for DPS1MX8MKN3-35C

This table gives cross-reference parts and alternative options found for DPS1MX8MKN3-35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1MX8MKN3-35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DPS1MX8MKN3-35CA Standard SRAM, 1MX8, 35ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-35C vs DPS1MX8MKN3-35CA
DPS1MX8MKN3-35M SRAM Module, 1MX8, 35ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-35C vs DPS1MX8MKN3-35M
DPS1MX8MKN3-35B SRAM Module, 1MX8, 35ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-35C vs DPS1MX8MKN3-35B
DPS1MX8MKN3-35MA Standard SRAM, 1MX8, 35ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-35C vs DPS1MX8MKN3-35MA
DPS1MX8MKN3-35I SRAM Module, 1MX8, 35ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-35C vs DPS1MX8MKN3-35I
DPS1MX8MKN3-35M SRAM Module, 1MX8, 35ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-35C vs DPS1MX8MKN3-35M
DPS1MX8MKN3-35I SRAM Module, 1MX8, 35ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-35C vs DPS1MX8MKN3-35I
DPS1MX8MKN3-35C SRAM Module, 1MX8, 35ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-35C vs DPS1MX8MKN3-35C
DPS1MX8MKN3-35BA Standard SRAM, 1MX8, 35ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-35C vs DPS1MX8MKN3-35BA
DPS1MX8MKN3-35IA Standard SRAM, 1MX8, 35ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-35C vs DPS1MX8MKN3-35IA
Part Number Description Manufacturer Compare
WS1M8-100CIA Standard SRAM, 1MX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-35C vs WS1M8-100CIA
WS1M8V-55CMA Standard SRAM, 1MX8, 55ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-35C vs WS1M8V-55CMA
WS1M8-25CC Standard SRAM, 1MX8, 25ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-35C vs WS1M8-25CC
WS1M8L-20CMA Standard SRAM, 1MX8, 20ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics DPS1MX8MKN3-35C vs WS1M8L-20CMA
WS1M8-20CMA Standard SRAM, 1MX8, 20ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-35C vs WS1M8-20CMA
DPS1MS8MP-15C SRAM Module, 1MX8, 150ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-35C vs DPS1MS8MP-15C
WS1M8L-55CI Standard SRAM, 1MX8, 55ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics DPS1MX8MKN3-35C vs WS1M8L-55CI
DPS1MX8MKN345IA Standard SRAM, 1MX8, 45ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-35C vs DPS1MX8MKN345IA
WS1M8-100CM Standard SRAM, 1MX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation DPS1MX8MKN3-35C vs WS1M8-100CM
WS1M8L-35CCA Standard SRAM, 1MX8, 35ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics DPS1MX8MKN3-35C vs WS1M8L-35CCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS1MX8MKN3-35C by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS1MX8MKN3-35C by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of DPS1MX8MKN3-35C would you like to use for your alert(s)?
  • Please alert me when DPS1MX8MKN3-35C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS1MX8MKN3-35C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS1MX8MKN3-35C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS1MX8MKN3-35C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS1MX8MKN3-35C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS1MX8MKN3-35C by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: