DPA02259RVER vs TPS51396ARJER feature comparison

DPA02259RVER Texas Instruments

Buy Now Datasheet

TPS51396ARJER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, VQFN-HR, 20 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature SUPPLY VOLTAGE= 1.5V TO 18V ALSO REQUIRED
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 24 V
Input Voltage-Min 1.5 V 4.5 V
JESD-30 Code R-PQCC-N28 S-XQCC-N20
JESD-609 Code e4 e3
Length 4.5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 28 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8 A 8 A
Output Voltage-Max 5.5 V 7 V
Output Voltage-Min 0.6 V 0.6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm
Base Number Matches 1 1
Input Voltage-Nom 12 V
Package Equivalence Code LCC20(UNSPEC)

Compare DPA02259RVER with alternatives

Compare TPS51396ARJER with alternatives