-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 24-V, 8-A synchronous step-down voltage regulator 20-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS51396ARJERCT-ND
|
DigiKey | IC REG BUCK ADJ 8A 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2817 In Stock |
|
$0.4943 / $1.0900 | Buy Now |
DISTI #
595-TPS51396ARJER
|
Mouser Electronics | Switching Voltage Regulators 4.5-V to 24-V, 8-A synchronous step-down voltage regulator 20-VQFN-HR -40 to 125 RoHS: Compliant | 3168 |
|
$0.4870 / $1.2400 | Buy Now |
|
Ameya Holding Limited | 9518 |
|
RFQ | ||
|
LCSC | Step-down type 8A 4.5V24V QFN-20-EP(3x3) DC-DC Converters ROHS | 2661 |
|
$0.2607 / $0.5356 | Buy Now |
|
LCSC | Step-down type Adjustable 8A 600mV7V 4.5V24V QFN-20-HR(3x3) DC-DC Converters ROHS | 10 |
|
$7.4535 / $11.3043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51396ARJER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51396ARJER
Texas Instruments
4.5-V to 24-V, 8-A synchronous step-down voltage regulator 20-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 20 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPS51396ARJER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51396ARJER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS51396ARJET | Texas Instruments | Check for Price | 4.5-V to 24-V, 8-A synchronous step-down voltage regulator 20-VQFN-HR -40 to 125 | TPS51396ARJER vs TPS51396ARJET |
LTM4603EV-1#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max | TPS51396ARJER vs LTM4603EV-1#TRPBF |
FAN2315AMPX | onsemi | Check for Price | 15 A Synchronous Buck Regulator, 3000-REEL | TPS51396ARJER vs FAN2315AMPX |
LTM4603IV-1#PBF | Analog Devices Inc | $24.9713 | 6A DC/DC µModule (Power Module) with PLL, Output Tracking and Margining | TPS51396ARJER vs LTM4603IV-1#PBF |