TPS51396ARJER vs LTM4603IV-1#PBF feature comparison

TPS51396ARJER Texas Instruments

Buy Now Datasheet

LTM4603IV-1#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description VQFN-HR, 20 PIN 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 24 V 20 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XQCC-N20 S-XBGA-N118
JESD-609 Code e3 e4
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 20 118
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 8 A 8 A
Output Voltage-Max 7 V
Output Voltage-Min 0.6 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN LGA
Package Equivalence Code LCC20(UNSPEC) LGA118,12X12,50
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 260 245
Seated Height-Max 1 mm 2.92 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish Tin (Sn) Gold (Au)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Part Package Code LGA
Pin Count 118
Manufacturer Package Code LGA
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode CURRENT-MODE
Length 15 mm
Qualification Status Not Qualified
Terminal Pitch 1.27 mm
Width 15 mm

Compare TPS51396ARJER with alternatives