DP83956AVLY
vs
ATA6562-GBQW0
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Package Description
QCCJ, QFP100,.7X.9
HVSON, LCC8,.11SQ
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-J84
S-PDSO-N8
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
84
8
Operating Temperature-Max
70 °C
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
HVSON
Package Equivalence Code
QFP100,.7X.9
SOLCC8,.12,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Supply Current-Max
250 mA
85 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
CAN TRANSCEIVER
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
J BEND
NO LEAD
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
DUAL
Base Number Matches
2
1
ECCN Code
EAR99
Date Of Intro
2017-08-01
Samacsys Manufacturer
Microchip
Data Rate
5000 Mbps
Length
3 mm
Number of Transceivers
1
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Width
3 mm
Compare DP83956AVLY with alternatives
Compare ATA6562-GBQW0 with alternatives