ATA6562-GBQW0 vs AM79C980JC feature comparison

ATA6562-GBQW0 Microchip Technology Inc

Buy Now Datasheet

AM79C980JC AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ADVANCED MICRO DEVICES INC
Package Description HVSON, LCC8,.11SQ QCCJ, LDCC84,1.2SQ
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-08-01
Samacsys Manufacturer Microchip
Data Rate 5000 Mbps
JESD-30 Code S-PDSO-N8 S-PQCC-J84
Length 3 mm 29.2862 mm
Number of Functions 1 1
Number of Terminals 8 84
Number of Transceivers 1
Operating Temperature-Max 150 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON QCCJ
Package Equivalence Code SOLCC8,.12,25 LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Screening Level AEC-Q100
Seated Height-Max 1 mm 4.57 mm
Supply Current-Max 85 mA 300 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 3 mm 29.2862 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code LCC
Pin Count 84
JESD-609 Code e0
Moisture Sensitivity Level 2
Qualification Status Not Qualified
Technology CMOS
Terminal Finish TIN LEAD

Compare ATA6562-GBQW0 with alternatives

Compare AM79C980JC with alternatives