DP8391AN
vs
ATA6562-GBQW0
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIP, DIP16,.3
|
HVSON, LCC8,.11SQ
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Rate |
10000 Mbps
|
5000 Mbps
|
JESD-30 Code |
R-PDIP-T24
|
S-PDSO-N8
|
JESD-609 Code |
e0
|
|
Length |
31.915 mm
|
3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
8
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
70 °C
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
HVSON
|
Package Equivalence Code |
DIP16,.3
|
SOLCC8,.12,25
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
1 mm
|
Supply Current-Max |
270 mA
|
85 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
CAN TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2017-08-01
|
Samacsys Manufacturer |
|
Microchip
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare DP8391AN with alternatives
Compare ATA6562-GBQW0 with alternatives