ATA6562-GBQW0 vs ATT2X02-MC feature comparison

ATA6562-GBQW0 Microchip Technology Inc

Buy Now Datasheet

ATT2X02-MC LSI Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC AT & T MICROELECTRONICS
Package Description HVSON, LCC8,.11SQ QCCJ, LDCC44,.7SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-08-01
Samacsys Manufacturer Microchip
Data Rate 5000 Mbps 100000 Mbps
JESD-30 Code S-PDSO-N8 S-PQCC-J44
Length 3 mm
Number of Functions 1 1
Number of Terminals 8 44
Number of Transceivers 1 4
Operating Temperature-Max 150 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON QCCJ
Package Equivalence Code SOLCC8,.12,25 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Current-Max 85 mA 285 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 3 mm
Base Number Matches 1 1
JESD-609 Code e0
Qualification Status Not Qualified
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare ATA6562-GBQW0 with alternatives

Compare ATT2X02-MC with alternatives