Part Details for DP8391AN by Texas Instruments
Overview of DP8391AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP8391AN
DP8391AN CAD Models
DP8391AN Part Data Attributes
|
DP8391AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8391AN
Texas Instruments
DATACOM, ETHERNET TRANSCEIVER, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DP8391AN
This table gives cross-reference parts and alternative options found for DP8391AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8391AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1052IT/1 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | DP8391AN vs TJF1052IT/1 |
ATT2X02-MC | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, | LSI Corporation | DP8391AN vs ATT2X02-MC |
AM79C984AJCT | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | DP8391AN vs AM79C984AJCT |
LA2360M | Ethernet Transceiver, 1-Trnsvr, PDSO8, 0.225 INCH, MFP-8 | SANYO Electric Co Ltd | DP8391AN vs LA2360M |
TM1250DSA1 | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | DP8391AN vs TM1250DSA1 |
SMC83C694D | Ethernet Transceiver, PQCC44, PLASTIC, LCC-44 | SMSC | DP8391AN vs SMC83C694D |
ATA6562-GBQW0 | Ethernet Transceiver | Microchip Technology Inc | DP8391AN vs ATA6562-GBQW0 |
DP83223MDCT | DATACOM, ETHERNET TRANSCEIVER, UUC28 | Texas Instruments | DP8391AN vs DP83223MDCT |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | DP8391AN vs AM79C982-4JCT |
PI2C5001J | Ethernet Transceiver, 4-Trnsvr, PQCC44, 0.680 X 0.680 INCH, PLASTIC, LCC-44 | Pericom Semiconductor Corporation | DP8391AN vs PI2C5001J |