DO3340P-473
vs
DO1606T-102
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
5137
2621
Core Material
FERRITE
CERAMIC
DC Resistance
0.11 Ω
0.04 Ω
Inductance-Nom (L)
47 µH
1 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
11.43 mm
2 mm
Package Length
12.95 mm
6.5 mm
Package Style
SMT
SMT
Package Width
9.4 mm
5.3 mm
Self Resonance Frequency
8 MHz
230 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
8
13
Pbfree Code
Yes
Package Description
2621
Construction
Low Profile
Compare DO3340P-473 with alternatives
Compare DO1606T-102 with alternatives