DO3340P-473 vs LPO2506IB-682 feature comparison

DO3340P-473 Coilcraft Inc

Buy Now Datasheet

LPO2506IB-682 Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 5137 3631
Core Material FERRITE FERRITE
DC Resistance 0.11 Ω 0.165 Ω
Inductance-Nom (L) 47 µH 6.8 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 11.43 mm 1.55 mm
Package Length 12.95 mm 9.14 mm
Package Style SMT SMT
Package Width 9.4 mm 7.87 mm
Self Resonance Frequency 8 MHz 75 MHz
Shape/Size Description CYLINDRICAL PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
Package Description 3631
Construction Power
Packing Method TR
Special Feature IN-BOARD STYLE

Compare DO3340P-473 with alternatives

Compare LPO2506IB-682 with alternatives