DO1606T-102 vs UP4B-3R3 feature comparison

DO1606T-102 Coilcraft Inc

Buy Now Datasheet

UP4B-3R3 Eaton Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COILCRAFT INC COILTRONICS INC
Package Description 2621 8759
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2621 8759
Construction Low Profile Miniature Size
Core Material CERAMIC Ferrite
DC Resistance 0.04 Ω 0.0057 Ω
Inductance-Nom (L) 1 µH 3.14 µH
Inductor Application POWER INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2 mm 7.87 mm
Package Length 6.5 mm 22.1 mm
Package Style SMT SMT
Package Width 5.3 mm 15 mm
Self Resonance Frequency 230 MHz
Shape/Size Description CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND NO LEAD
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 3
Packing Method TR
Rated Current-Max 20.2 A

Compare DO1606T-102 with alternatives

Compare UP4B-3R3 with alternatives