DM74LS453AV vs SN74LS158FNR feature comparison

DM74LS453AV Texas Instruments

Buy Now Datasheet

SN74LS158FNR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC28,.5SQ QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-PQCC-J28 S-PQCC-J20
JESD-609 Code e0
Length 11.43 mm 8.9662 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.008 A
Number of Functions 4 4
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 28 20
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 100 mA 11 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 8.9662 mm
Base Number Matches 2 1

Compare DM74LS453AV with alternatives

Compare SN74LS158FNR with alternatives