SN74LS158FNR vs HD74LS152P feature comparison

SN74LS158FNR Texas Instruments

Buy Now Datasheet

HD74LS152P Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS TECHNOLOGY CORP
Package Description QCCJ, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-PQCC-J20 R-PDIP-T14
Length 8.9662 mm 19.2 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 1
Number of Inputs 2 8
Number of Outputs 1 1
Number of Terminals 20 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 11 mA 10 mA
Propagation Delay (tpd) 24 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.06 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.62 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 14
Max I(ol) 0.008 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 32 ns

Compare SN74LS158FNR with alternatives

Compare HD74LS152P with alternatives