DLSF12
vs
10BQ100-T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
0.78 V
Non-rep Pk Forward Current-Max
30 A
45 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
YES
Base Number Matches
3
2
Rohs Code
No
Package Description
R-PDSO-C2
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
SWITCHING
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Current-Max
500 µA
Reverse Test Voltage
100 V
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Compare DLSF12 with alternatives
Compare 10BQ100-T3 with alternatives