Part Details for DLSF12 by International Semiconductor Inc
Overview of DLSF12 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DLSF12
DLSF12 CAD Models
DLSF12 Part Data Attributes
|
DLSF12
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DLSF12
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for DLSF12
This table gives cross-reference parts and alternative options found for DLSF12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLSF12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BF-T | Rectifier Diode, | Rectron Semiconductor | DLSF12 vs ES1BF-T |
HS1BLR2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DLSF12 vs HS1BLR2G |
S1ALRHG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | DLSF12 vs S1ALRHG |
HS1BLRUG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DLSF12 vs HS1BLRUG |
S1BLMTG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | DLSF12 vs S1BLMTG |
ES1BT&R | Rectifier Diode, | Continental Device India Ltd | DLSF12 vs ES1BT&R |
HS1BLR3G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DLSF12 vs HS1BLR3G |
G1BFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | DLSF12 vs G1BFF4 |
E1BFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | DLSF12 vs E1BFSF1 |
S1ALRTG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | DLSF12 vs S1ALRTG |