Part Details for 10BQ100-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 10BQ100-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10BQ100-T3
10BQ100-T3 CAD Models
10BQ100-T3 Part Data Attributes
|
10BQ100-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10BQ100-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 10BQ100-T3
This table gives cross-reference parts and alternative options found for 10BQ100-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BQ100-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10BQ100-M3/5BT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, SMB, DO-214AA, 2 PIN | Vishay Intertechnologies | 10BQ100-T3 vs VS-10BQ100-M3/5BT |
VS-10BQ100-M3/5BT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | 10BQ100-T3 vs VS-10BQ100-M3/5BT |
10BQ100PBF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | 10BQ100-T3 vs 10BQ100PBF |
10BQ100TR | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | 10BQ100-T3 vs 10BQ100TR |
10BQ100TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | 10BQ100-T3 vs 10BQ100TRPBF |
10BQ100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | 10BQ100-T3 vs 10BQ100 |
10BQ100TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | 10BQ100-T3 vs 10BQ100TRPBF |
10BQ100-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ100-T3 vs 10BQ100-GT3 |
10BQ100-G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ100-T3 vs 10BQ100-G |