DLM112135-2 vs 110536-1003 feature comparison

DLM112135-2 ITT Interconnect Solutions

Buy Now Datasheet

110536-1003 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature ZIF EMI/RFI SHIELDED, POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N ZIF N
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Shell Material METAL
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 156 156
UL Flammability Code 94V-0 94V-1
Base Number Matches 1 1
Samacsys Manufacturer ITT CANNON
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE

Compare DLM112135-2 with alternatives

Compare 110536-1003 with alternatives