110536-1003 vs 111497-0009 feature comparison

110536-1003 ITT Interconnect Solutions

Buy Now Datasheet

111497-0009 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Samacsys Manufacturer ITT CANNON
Additional Feature EMI/RFI SHIELDED, POLARIZED PANEL MOUNT
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N ZIF N
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 156 156
UL Flammability Code 94V-1 94V-1
Base Number Matches 1 1

Compare 110536-1003 with alternatives

Compare 111497-0009 with alternatives