110536-1003
vs
DLM1-156RW6B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
ITT CANNON
ITT CANNON
Additional Feature
EMI/RFI SHIELDED, POLARIZED
ZIF
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
ZIF N
ZIF N
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
BOARD
Option
GENERAL PURPOSE
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
156
156
UL Flammability Code
94V-1
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Contact Finish Termination
GOLD
JESD-609 Code
e4
Shell Material
METAL
Compare 110536-1003 with alternatives
Compare DLM1-156RW6B with alternatives