DL10-684E-3 vs 118P684X91K0S04 feature comparison

DL10-684E-3 Electron Products Inc

Buy Now Datasheet

118P684X91K0S04 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ELECTRON PRODUCTS INC EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 25.4 mm 25.4 mm
Dielectric Material POLYESTER POLYESTER
Length 47.625 mm 47.625 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 360 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard MIL-C-18312 MIL-C-39022
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Custom Capabilities Other Capacitance,Tol, Voltage Available

Compare DL10-684E-3 with alternatives

Compare 118P684X91K0S04 with alternatives