118P684X91K0S04 vs 118P684X91K0T03 feature comparison

118P684X91K0S04 Dearborn Electronics Inc

Buy Now Datasheet

118P684X91K0T03 Dearborn Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DEARBORN ELECTRONICS INC DEARBORN ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Other Capacitance,Tol, Voltage Available Other Capacitance,Tol, Voltage Available
Diameter 25.4 mm 25.4 mm
Dielectric Material POLYESTER POLYESTER
Length 47.625 mm 47.625 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard MIL-C-39022 MIL-C-39022
Series 118P( 1000 VOLT) 118P( 1000 VOLT)
Base Number Matches 2 2