DL10-684E-3
vs
118P684X91K0T01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ELECTRON PRODUCTS INC
DEARBORN ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.68 µF
0.68 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
25.4 mm
25.4 mm
Dielectric Material
POLYESTER
POLYESTER
Length
47.625 mm
47.625 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
360 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
MIL-C-18312
MIL-C-39022
Surface Mount
NO
Terminal Shape
WIRE
Base Number Matches
1
2
Custom Capabilities
Other Capacitance,Tol, Voltage Available
Series
118P( 1000 VOLT)
Compare DL10-684E-3 with alternatives