DIR01ST vs SD08H1BD feature comparison

DIR01ST APEM Inc

Buy Now Datasheet

SD08H1BD C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Length 0.023 inch 0.01 inch
Actuator Material NYLON POLYAMIDE
Actuator Type SLIDE EXTENDED TYPE
Additional Feature RECESSED ACTUATOR APPROVAL: UL
Body Breadth 3.48 mm 6.68 mm
Body Color BLACK
Body Height 4.4 mm 3.7 mm
Body Length or Diameter 6.6 mm 21.79 mm
Center Contact Material COPPER ALLOY BERYLLIUM COPPER
Center Contact Plating GOLD OVER NICKEL GOLD
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load .025A@24VDC 0.1A@25VDC
Contact Function ON-OFF OFF-ON
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 25 V
Dielectric Withstand Volts 500VDC V 500VRMS V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material COPPER ALLOY BERYLLIUM COPPER
End Contact Plating GOLD OVER NICKEL GOLD
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYPHTHALAMIDE
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 1 8
Number of Switch Sections 1 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 2 16
Packing Method TUBE TUBE
Sealing TOP TAPE SEALED
Solderability WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish TIN LEAD BRIGHT TIN
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 32 Weeks
Samacsys Manufacturer C & K COMPONENTS
Housing Material POLYPHTHALAMIDE
Terminal Length 0.126 inch

Compare DIR01ST with alternatives

Compare SD08H1BD with alternatives