DIP328-001B vs 115-43-328-41-001000 feature comparison

DIP328-001B Amphenol FCi

Buy Now Datasheet

115-43-328-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI MILL-MAX MFG CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature UL 94V-0, DIP SOCKET DIP SOCKET
Body Breadth 0.4 inch
Body Depth 0.165 inch
Body Length 1.3 inch
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Finish Termination GOLD OVER NICKEL Tin (Sn)
Contact Material BE-CU NOT APPLICABLE
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material GLASS FILLED POLYPHENYLENE SULFIDE POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 28 28
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Mill-Max
Contact Configuration RECTANGLE
JESD-609 Code e3

Compare DIP328-001B with alternatives

Compare 115-43-328-41-001000 with alternatives