Part Details for DIP328-001B by Amphenol FCi
Overview of DIP328-001B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
R0K330290S001BE | Renesas Electronics Corporation | Renesas Starter Kit for M16C/29, , / | |
R0K521256S001BE | Renesas Electronics Corporation | Renesas Starter Kit for R8C/25 (Discontinued product) |
Part Details for DIP328-001B
DIP328-001B CAD Models
DIP328-001B Part Data Attributes
|
DIP328-001B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DIP328-001B
Amphenol FCi
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL 94V-0, DIP SOCKET | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.3 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for DIP328-001B
This table gives cross-reference parts and alternative options found for DIP328-001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIP328-001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DIP-328-001B | Amphenol FCi | Check for Price | IC Socket, DIP28, 28 Contact(s) | DIP328-001B vs DIP-328-001B |
2-382409-1 | TE Connectivity | Check for Price | DIP28, IC SOCKET | DIP328-001B vs 2-382409-1 |
115-93-328-41-001000 | Mill-Max Mfg Corp | $3.5187 | IC Socket, DIP28, 28 Contact(s), | DIP328-001B vs 115-93-328-41-001000 |
2-382409-3 | TE Connectivity | Check for Price | DIP28, IC SOCKET | DIP328-001B vs 2-382409-3 |