115-43-328-41-001000 vs 2-382409-3 feature comparison

115-43-328-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

2-382409-3 TE's AMP

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material POLYETHYLENE GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code e3
Number of Contacts 28 28
Base Number Matches 1 2

Compare 115-43-328-41-001000 with alternatives

Compare 2-382409-3 with alternatives