DIN-96RSB-SR1-TR vs 2547S286024 feature comparison

DIN-96RSB-SR1-TR 3M Interconnect

Buy Now Datasheet

2547S286024 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.417 inch 0.28 inch
Body Depth 0.701 inch 0.571 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BRASS
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Durability 400 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY GREEN
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Name of Rows Loaded A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 7 A
Reference Standard UL, CSA UL
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 96 28
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body Length 2.8 inch
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG

Compare DIN-96RSB-SR1-TR with alternatives

Compare 2547S286024 with alternatives