DIN-96RSB-SR1-TR vs 85325-0012 feature comparison

DIN-96RSB-SR1-TR 3M Interconnect

Buy Now Datasheet

85325-0012 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.417 inch 0.413 inch
Body Depth 0.701 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V
Durability 400 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch 118u inch
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.125 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Molex
Body Length 3.701 inch
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare DIN-96RSB-SR1-TR with alternatives

Compare 85325-0012 with alternatives