DIN-96RSB-SR1-TR
vs
2547S280026
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
LEOCO CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.417 inch
0.28 inch
Body Depth
0.701 inch
0.571 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BRASS
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
BELLOWED TYPE
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
1500VAC V
Durability
400 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
GRAY
WHITE
Insulator Material
POLYETHYLENE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Name of Rows Loaded
A,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
7 A
Reference Standard
UL, CSA
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
96
28
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Body Length
2.8 inch
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Compare DIN-96RSB-SR1-TR with alternatives
Compare 2547S280026 with alternatives