DG528CY
vs
DG528CWN
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
PACKAGE-18
0.300 INCH, SOP-18
Pin Count
18
18
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
18
18
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance Match-Nom
16.2 Ω
27 Ω
On-state Resistance-Max (Ron)
450 Ω
450 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
ECCN Code
EAR99
Length
11.55 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Package Equivalence Code
SOP18,.4
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2.5 mA
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Switch-off Time-Max
1500 ns
Switch-on Time-Max
1500 ns
Switching
BREAK-BEFORE-MAKE
Terminal Pitch
1.27 mm
Width
7.5 mm
Compare DG528CY with alternatives
Compare DG528CWN with alternatives