DG528CY vs DG528BY feature comparison

DG528CY Thomson Consumer Electronics

Buy Now Datasheet

DG528BY Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS THOMSON CONSUMER ELECTRONICS
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 18 18
On-state Resistance-Max (Ron) 400 Ω 400 Ω
Package Body Material CERAMIC CERAMIC
Package Equivalence Code SOP18,.4 SOP18,.4
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-on Time-Max 1500 ns 1500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Base Number Matches 4 4