DG528CY vs ADG428BPZ feature comparison

DG528CY Thomson Consumer Electronics

Buy Now Datasheet

ADG428BPZ Rochester Electronics LLC

Buy Now Datasheet
No Yes
Obsolete Active
THOMSON CONSUMER ELECTRONICS ROCHESTER ELECTRONICS INC
unknown unknown
8542.39.00.01
SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
-15 V -15 V
8 8
1 1
18 20
400 Ω 100 Ω
CERAMIC PLASTIC/EPOXY
SOP18,.4
Not Qualified COMMERCIAL
15 V 15 V
YES YES
1500 ns 225 ns
BREAK-BEFORE-MAKE
CMOS CMOS
4 2
Yes
QLCC
QCCJ,
20
S-PQCC-J20
e3
8.965 mm
1
75 dB
10 Ω
85 °C
-40 °C
QCCJ
SQUARE
CHIP CARRIER
260
4.57 mm
300 ns
INDUSTRIAL
MATTE TIN
J BEND
1.27 mm
QUAD
40
8.965 mm

Compare ADG428BPZ with alternatives