DG13B1LC vs UX40E30A01 feature comparison

DG13B1LC The Cherry Corporation

Buy Now Datasheet

UX40E30A01 Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THE CHERRY CORP HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Length 1.012 inch
Actuator Material STAINLESS STEEL
Actuator Travel 0.7112 mm 0.75 mm
Actuator Type STRAIGHT AUXILIARY TYPE PLUNGER
Additional Feature UL APPROVAL
Body Breadth 5.8 mm 6 mm
Body Color BLACK
Body Height 6.5 mm 6.5 mm
Body Length or Diameter 12.8 mm 28.8 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@125VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Rating R Load 2A@30VDC
Contact Function ON-(ON)
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 30 V
Electrical Life 6000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating SILVER
Housing Material POLYESTER
Insulator Material POLYESTER
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Force-Max 1.373 N 1.47 N
Operating Position 0.213 inch
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Hole Count 3
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pre-Travel-Max 0.5 mm