DFD04B-44-A-A vs 356-V3-108-00-014101 feature comparison

DFD04B-44-A-A Wave Tech Co Ltd

Buy Now Datasheet

356-V3-108-00-014101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WAVE TECH CO LTD PRECI-DIP SA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PACKAGING
Body Breadth 0.157 inch 0.1 inch
Body Depth 0.177 inch 0.126 inch
Body Length 1.752 inch 0.8 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 3000000000 Ω 10000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.0038 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 2 A 3 A
Reference Standard UL UL
Terminal Length 0.142 inch 0.11 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 44 8
Base Number Matches 1 1
Contact Finish Termination TIN
Durability 500 Cycles
Insulator Color BLACK

Compare DFD04B-44-A-A with alternatives

Compare 356-V3-108-00-014101 with alternatives