Part Details for 356-V3-108-00-014101 by PRECI-DIP SSA
Overview of 356-V3-108-00-014101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141012-200A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 2P No Guide pin | |
86130141013345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130141014345E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 356-V3-108-00-014101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
356-V3-108-00-014101-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8103 | Buy Now |
DISTI #
437-356V310800014101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1324 |
|
$1.9000 / $3.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.6900 | Buy Now |
DISTI #
356-V3-108-00-014101
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Thru-Hole Card Box (Alt: 356-V3-108-00-014101) RoHS: Compliant Min Qty: 340 Package Multiple: 340 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 356-V3-108-00-014101
356-V3-108-00-014101 CAD Models
356-V3-108-00-014101 Part Data Attributes
|
356-V3-108-00-014101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
356-V3-108-00-014101
PRECI-DIP SSA
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |
Alternate Parts for 356-V3-108-00-014101
This table gives cross-reference parts and alternative options found for 356-V3-108-00-014101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 356-V3-108-00-014101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APS02-34-A-0-B2-C | Wave Tech Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | 356-V3-108-00-014101 vs APS02-34-A-0-B2-C |
APS02-34-A-0-B1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | 356-V3-108-00-014101 vs APS02-34-A-0-B1-A |
F10-V22P(M)-2X44 | Morethanall Co Ltd | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 356-V3-108-00-014101 vs F10-V22P(M)-2X44 |
CRS-02-HPB-44-A-TN-SM | Central Components Manufacturing | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | 356-V3-108-00-014101 vs CRS-02-HPB-44-A-TN-SM |
850-10-008-40-251101 | PRECI-DIP SSA | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | 356-V3-108-00-014101 vs 850-10-008-40-251101 |
EFS08-44-D-H-1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 356-V3-108-00-014101 vs EFS08-44-D-H-1-A |
2RS244SGSMT | Methode Electronics Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | 356-V3-108-00-014101 vs 2RS244SGSMT |
SFM210-LPSE-D22-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | 356-V3-108-00-014101 vs SFM210-LPSE-D22-ST-BK |
CRS-02-HPA-44-A-TN-SM-BL | Central Components Manufacturing | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | 356-V3-108-00-014101 vs CRS-02-HPA-44-A-TN-SM-BL |
D2PH-2-44-U-.311/SMT/.500 | Adam Technologies Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 356-V3-108-00-014101 vs D2PH-2-44-U-.311/SMT/.500 |