DFD04B-44-A-A vs F10-V22P(M)-2X44 feature comparison

DFD04B-44-A-A Wave Tech Co Ltd

Buy Now Datasheet

F10-V22P(M)-2X44 Morethanall Co Ltd

Buy Now Datasheet
Yes
Contact Manufacturer Contact Manufacturer
WAVE TECH CO LTD MORETHANALL CO LTD
unknown unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
TUBE PACKAGING NONE
0.157 inch 0.1 inch
0.177 inch 0.083 inch
1.752 inch 0.883 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
AU AU ON NI
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 500VAC V
NO NO
3000000000 Ω 5000000000 Ω
POLYAMIDE POLYETHYLENE
0.079 inch 0.039 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
5.0038 mm 2.9972 mm
FLASH inch FLASH inch
2 A 1 A
UL UL
0.142 inch
2.0066 mm 0.9906 mm
SOLDER SURFACE MOUNT
44 44
1 1
LOCATING POSTS
1.4734 N
BLACK
0.039 inch
.2502 N

Compare DFD04B-44-A-A with alternatives

Compare F10-V22P(M)-2X44 with alternatives