DF3DZ-4P-2V(50)
vs
DF3DZ-4P-2V(21)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Hirose
|
Contact Finish Mating |
|
TIN (39) OVER COPPER (20)
|
Contact Finish Termination |
|
TIN OVER COPPER
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
4
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare DF3DZ-4P-2V(50) with alternatives
Compare DF3DZ-4P-2V(21) with alternatives