DF3DZ-4P-2V(21) vs DF3DZ-4P-2V(51) feature comparison

DF3DZ-4P-2V(21) Hirose Electric Co Ltd

Buy Now Datasheet

DF3DZ-4P-2V(51) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Hirose Hirose
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (39) OVER COPPER (20) NOT SPECIFIED
Contact Finish Termination TIN OVER COPPER Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Board Mounting Option LOCATING POSTS
Body Breadth 0.22 inch
Body Depth 0.232 inch
Body Length 0.492 inch
Body/Shell Style RECEPTACLE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 30 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Reference Standard UL, CSA

Compare DF3DZ-4P-2V(21) with alternatives

Compare DF3DZ-4P-2V(51) with alternatives