Part Details for DF3DZ-4P-2V(50) by Hirose Electric Co Ltd
Overview of DF3DZ-4P-2V(50) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for DF3DZ-4P-2V(50)
DF3DZ-4P-2V(50) CAD Models
DF3DZ-4P-2V(50) Part Data Attributes
|
DF3DZ-4P-2V(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3DZ-4P-2V(50)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |
Alternate Parts for DF3DZ-4P-2V(50)
This table gives cross-reference parts and alternative options found for DF3DZ-4P-2V(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3DZ-4P-2V(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3DZ-4P-2V(21) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF3DZ-4P-2V(50) vs DF3DZ-4P-2V(21) |
DF3D-4P-2V(20) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF3DZ-4P-2V(50) vs DF3D-4P-2V(20) |
DF3DZ-4P-2V(20) | Board Connector | Hirose Electric Co Ltd | DF3DZ-4P-2V(50) vs DF3DZ-4P-2V(20) |
DF3DZ-4P-2V(51) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF3DZ-4P-2V(50) vs DF3DZ-4P-2V(51) |